Sealey SFBS75 Flat Wire Brush Stainless Steel 75mm with 6mm Shaft

MPN
SFBS75
Brand
Sealey
EAN-13
5054511036367
Order Code
84-0599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flat wire brush with crimped stainless steel filaments, 75mm width and a 6mm shaft.
  • Flat wire brush.
  • Crimped stainless steel filaments.
  • Shaft: Ø6mm.
  • Diameter: Ø75mm.
  • Maximum Speed: 4500rpm.
  • Model No. SFBS75
Type Wire Brush
Material Stainless steel
Diameter 75mm
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.07kg
Shaft Diameter 6mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot