Sealey SFB75 Flat Wire Brush 75mm with 6mm Shaft

MPN
SFB75
Brand
Sealey
EAN-13
5024209546492
Order Code
89-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power drills. Ø6mm Shaft. Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Suitable for use with power drills. Ø6mm Shaft.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. SFB75
Type Brush
Material Brassed Steel Wire
Diameter 75mm
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.08kg
Shaft Diameter Ø6mm
Shank Diameter Ø6mm

Reviews

Be the first to submit a review

Trustpilot