Sealey Flat Wire Brushes with 6mm Shaft

Sealey Brand: Sealey

Flat wire brushes from Sealey, suitable for use with power drills.

  • Shaft diameter 6mm
  • Crimped steel filaments add extra rigidity and cleaning power
  • Maximum speed 4500rpm
Description Image Product Buy Pricing (Ex VAT) Diameter Nett Weight Type Material Lifetime Warranty Maximum Speed Shaft Diameter Shank Diameter
Sealey SFB50 Flat Wire Brush 50mm with 6mm Shaft
Sealey SFB50 Flat Wire Brush 50mm with 6mm Shaft
Standard range
Order code: 89-2660
MPN: SFB50

Despatched within 2 working days - 100 in stock
1+ £2.65
Price per unit Ex VAT
50mm 0.055kg Brush Brassed Steel Wire No 4500rpm Ø6mm Ø6mm
Sealey SFB75 Flat Wire Brush 75mm with 6mm Shaft
Sealey SFB75 Flat Wire Brush 75mm with 6mm Shaft
Standard range
Order code: 89-2661
MPN: SFB75

Despatched within 2 working days - 100 in stock
1+ £2.45
Price per unit Ex VAT
75mm 0.08kg Brush Brassed Steel Wire No 4500rpm Ø6mm Ø6mm
Sealey SFB100 Flat Wire Brush 100mm with 6mm Shaft
Sealey SFB100 Flat Wire Brush 100mm with 6mm Shaft
Standard range
Order code: 89-2659
MPN: SFB100

Despatched within 2 working days - 100 in stock
1+ £3.30
Price per unit Ex VAT
100mm 0.12kg Brush Brassed Steel Wire No 4500rpm Ø6mm Ø6mm

Trustpilot