Sealey AB060SDS Self Drilling Screw Assortment 500pc Pan Head Phillips Zinc

MPN
AB060SDS
Brand
Sealey
EAN-13
5054511053401
Order Code
84-1923
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assortment box of 500 self-drilling Phillips pan head screws DIN 7504N.
  • Self-drilling screw assortment.
  • Phillips pan head.
  • DIN 7504N.
  • Quantity: 500.
  • Supplied in a partitioned box.
  • Contents (Approximate Quantity): Diameter x Length; 3.5 x 13 (x100), 3.5 x 19 (x100), 3.5 x 25 (x100), 4.2 x 13 (x100), 4.2 x 19 (x40), 4.8 x 25 (x30), 4.8 x 19mm (x30).
  • Model No. AB060SDS
Type Phillips
Length Various
Thread Size Various
Drive Type Phillips
Material Steel
Finish Zinc Plated
Contents Diameter x Length; 3.5 x 13 (x100), 3.5 x 19 (x100), 3.5 x 25 (x100), 4.2 x 13 (x100), 4.2 x 19 (x40), 4.8 x 25 (x30), 4.8 x 19mm (x30)
Nett Weight 0.95kg
Quantity 500
Size Various

Reviews

Be the first to submit a review

Trustpilot