Sealey SDSPLUS18 Rotary Hammer Drill SDS Plus 18mm 750W/230V

MPN
SDSPLUS18
Brand
Sealey
EAN-13
5054511711370
Order Code
94-0555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful rotary hammer drill with patented double chuck that can be used with SDS, SDS Plus and drill bits. Three drilling functions. Variable speed control trigger. LED Mains power indicator. Supplied in storage case with 8mm, 10mm and 12mm masonry drill bits and depth gauge. Fitted with 360° auxiliary handle.
  • Powerful rotary hammer drill with patented double chuck that can be used with SDS, SDS Plus and drill bits.
  • Three drilling functions.
  • Variable speed control trigger.
  • LED Mains power indicator.
  • Supplied in storage case with 8, 10, 12mm masonry drill bits and depth gauge.
  • Fitted with 360° auxiliary handle.
  • Model No. SDSPLUS18
Power 750W
Chuck Type Double Chuck System
Concrete 18mm
Concrete Drilling Diameter Ø18mm
Drilling Capacity Concrete 18mm
Impact Energy 2J
Impact Rate 0-5500bpm
Nett Weight 2.4kg
No-Load Speed 0-1700/0-3000rpm

Reviews

Be the first to submit a review

Trustpilot