Sealey SDPH4213 Self Drilling Screw 4.2 x 13mm Pan Head Phillips Zinc Pack 100

MPN
SDPH4213
Brand
Sealey
EAN-13
5054511038163
Order Code
84-1968
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated DIN 7504N self-drilling pan head Phillips screw. Pack of 100. Supplied in resealable bag.
  • Self-drilling pan head Phillips screw zinc plated.
  • Supplied in resealable bag.
  • DIN 7504N.
  • Pack of 100.
  • Model No. SDPH4213
Type Phillips
Length 13mm
Thread Size 4.2mm
Drive Type Phillips
Material Steel
Finish Zinc Plated
Nett Weight 0.16kg
Pack Qty 100
Quantity 100
Size M4.2 x 13mm

Reviews

Be the first to submit a review

Trustpilot