Sealey SDL13 USB 3D Print Finishing Tool/Plastic Welder 8W

MPN
SDL13
Brand
Sealey
EAN-13
5054511798166
Order Code
94-4180
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heats up to working temperature in just 15 seconds. Portable. compact and lightweight device, ideal for working with plastic or 3D printed items. Maximum temperature of 400°C.
  • Heats up to working temperature in just 15 seconds.
  • Portable, compact and lightweight design.
  • Inbuilt LED to illuminate welding area in low light conditions.
  • Ideal device for working with plastic or 3D printed items.
  • Maximum temperature of 400°C.
  • 3 Year Guarantee*.
  • Model No. SDL13
Type Plastic welder
Nett Weight 0.540kg
Power Rating 8W

Reviews

Be the first to submit a review

Trustpilot