Sealey SDH90 Industrial Dehumidifier 90L

MPN
SDH90
Brand
Sealey
EAN-13
5054630504303
Order Code
94-4976
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £774.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Powerful dehumidification capacity, extracts up to 90L of water per day. Removes excess moisture from air, preventing build-up of mildew and mould. Features auto-defrost function, which activates if the room temperature falls too low. The unit has a 24hr timer function for delay starting and auto-shut-off. Modern display shows air humidity as well as ambient air temperature. Washable air filter. Refrigerant is environmentally friendly R290. May be connected to a drain hose for continuous operation. Mounted on two large wheels for easy manoeuvrability.
  • Powerful dehumidification capacity, extracts up to 90L of water per day.
  • Removes excess moisture from air, preventing build-up of mildew and mould.
  • Features auto-defrost function, which activates if the room temperature falls too low.
  • 24hr Timer function for delay starting and auto-shut-off.
  • Washable air filter.
  • Refrigerant is environmentally friendly R290.
  • May be connected to a drain hose for continuous operation.
  • Mounted on castors for manoeuvrability.
  • Model No. SDH90
CO2 Equivalent 0.0006t
Condensate Tank 11L (with Auto-Shut Off)
Dehumidifying Capacity 90L/day(30°CRH80%)
Freezing Pressure (Max) 2.5MPa
Global Warming Potential (Rating) 3
IP Rating IP22
Maximum Airflow 500m³/hr
Nett Weight 51kg
Power Rated - 920W( 27°C RH60%), Max - 1080W(30°C RH80%)
Refrigerant R290/0.29kg
Steaming Pressure (Max) 1.0MPa
Supply 230
Working Space 90-200m³
Working temperature 5-35 ?

Reviews

Be the first to submit a review

Trustpilot