Sealey SDH101 Dehumidifier 10ltr

Order Code:

89-9594

Brand: Sealey MPN: SDH101 EAN-13: 5051747903890

Discontinued


Compact, efficient, portable unit that extracts up to 10 litres of water per day. Removes excess moisture from air to prevent build-up of mildew and mould. Rotary on/off switch for easy and simple operation. Refrigerant is environmentally friendly R134A. Supplied with 3Amp 3-pin plug and drain hose for continuous operation.

Model NoSDH101
Condensate Tank:2L (with Auto Shut-Off)
Dehumidifying Capacity:10L/day
Maximum Airflow:130m³/hr
Nett Weight:7.5kg
Power:200W
Refrigerant:R134A
Supply:230V
Working Space:12m²
Working Temperature:5-35°C

Type Dehumidifier
Power 200W
Voltage 230V

Trustpilot