Sealey SDB06XL Tungsten Carbide Rotary Burr Extra-Long Conical Ball Nose Ø10mm

MPN
SDB06XL
Brand
Sealey
EAN-13
5054630463082
Order Code
43-4596
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

10mm Burr made from Tungsten Carbide. Conical Ball Nose No. 6 cut (universal). For use on soft and hard metals, including welded seams. Supplied in a plastic storage case.
  • 10mm Burr made from Tungsten Carbide.
  • Extra-long 120mm rotary burr.
  • Conical Ball Nose No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. SDB06XL
Type Rotary Burrs
Overall Length 120mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Conical Ball Nose
Nett Weight 0.038kg

Reviews

Be the first to submit a review

Trustpilot