Sealey SDB04XL Tungsten Carbide Rotary Burr Extra-Long Oval 10mm

MPN
SDB04XL
Brand
Sealey
EAN-13
5054630463044
Order Code
43-4594
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

10mm Burr made from Tungsten Carbide. Oval No. 6 cut (universal). For use on soft and hard metals, including welded seams. Supplied in a plastic storage case.
  • 10mm Burr made from Tungsten Carbide.
  • Extra-long 120mm rotary burr.
  • Oval No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model No. SDB04XL
Type Rotary Burrs
Overall Length 120mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Oval
Nett Weight 0.038kg

Reviews

Be the first to submit a review

Trustpilot