Sealey SDB02XL Tungsten Carbide Rotary Burr Extra-Long Cylindrica

MPN
SDB02XL
Brand
Sealey
EAN-13
5054630462528
Order Code
43-4592
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ø10mm Burr made from Tungsten Carbide. Extra-long 120mm rotary burr. Ball nose No. 6 cut (universal). For use on soft and hard metals, including welded seams. Supplied in a plastic storage case.
  • Ø10mm Burr made from Tungsten Carbide.
  • Extra-long 120mm rotary burr.
  • Ball nose No. 6 cut (universal).
  • For use on soft and hard metals, including welded seams.
  • Supplied in a plastic storage case.
  • Model no. SDB02XL
Type Rotary Burrs
Overall Length 120mm
Shaft Diameter Ø6mm
Head Diameter Ø10mm
Head Length 20mm
Head Shape Cylindrical Ball Nose
Nett Weight 0.038kg

Reviews

Be the first to submit a review

Trustpilot