Sealey SD750 Hammer Drill Ø13mm Variable Speed with Reverse 750W/230V

MPN
SD750
Brand
Sealey
EAN-13
5054630160516
Order Code
94-2827
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

750W Hammer drill with variable speed and reverse controls. Suitable for driving and removing screws. Hammer action allows up to Ø13mm capacity in masonry. Features high quality Ø13mm chuck, textured grip handle and is supplied with adjustable side handle.
  • 750W Hammer drill with variable speed and reverse controls.
  • Suitable for driving and removing screws.
  • Hammer action allows up to Ø13mm capacity in masonry.
  • Features high quality Ø13mm chuck, textured grip handle and is supplied with adjustable side handle.
  • 2m Cable and 3-pin plug.
  • Model No. SD750
Chuck Size Ø13mm
Drilling Capacities Masonry Ø13mm
Drilling Capacities Steel Ø8mm
Drilling Capacities Wood Ø25mm
Hammer Action 0-48000bpm
Masonry Ø13mm
Motor Power 750W
Nett Weight 1.752kg
No-Load Speed 0-3100rpm
Steel Ø8mm
Supply 220-240V
Wood Ø25mm

Reviews

Be the first to submit a review

Trustpilot