Sealey SD4080 Professional Soldering Iron - Long Life Tip Dual Wattage 40/80W

MPN
SD4080
Brand
Sealey
EAN-13
5051747512283
Order Code
89-7351
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ergonomic handle design with comfortable grip, LED indicator and 3-position switch. Dual wattage settings, 40W and 80W, allow the user to carry out work requiring different temperatures. Fitted with high quality long-life tip suitable for lead-free soldering and 1.3m cable with 3-pin plug. Features knurled collar for quick and convenient tip replacement. Supplied with metal stand.
  • Ergonomic handle design with comfortable grip, LED indicator and 3-position switch.
  • Dual wattage settings, 40W and 80W, allow the user to carry out work requiring different temperatures.
  • Fitted with high quality long-life tip suitable for lead-free soldering and 1.3m cable with 3-pin plug.
  • Features knurled collar for quick and convenient tip replacement.
  • Supplied with metal stand.
  • 3 Year Guarantee*.
  • Model No. SD4080
Type Soldering iron
Wattage 40 / 80W
Voltage 230V
Cable Length 1.3m
Consumable Parts SD4080/T
Nett Weight 0.32kg
Power Rating 40/80W
Tip Type Pointed

Reviews

Be the first to submit a review

Trustpilot