Sealey SD300K Soldering Gun/iron Kit 8pc 230V

MPN
SD300K
Brand
Sealey
EAN-13
5024209250498
Order Code
89-2653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/11/2026

Comprehensive soldering kit comprising a 100W instant heat soldering gun, a 30W soldering iron with stand, a third hand support, solder sucker, scraper/probe, spare soldering tips and a roll of flux-cored solder wire. Soldering irons fitted with 3-pin plugs. Supplied in storage case.
  • Comprehensive kit comprising 100W soldering gun, 30W soldering iron, iron holder, excess solder extractor, scraper, spare tips, solder wire and universal workpiece clamps.
  • Fitted with 3-pin plugs.
  • Model No. SD300K

Model NoSD300K
Nett Weight:1.90Kg

Type Kit
Wattage 30 / 100W
Voltage 230V
Cable Length 1.5m
Nett Weight 1.90kg
Tip Type Soldering gun

Questions

*Question functionality currently disabled
Question by: Product code: 89-2653

Q. What size tip does the iron have on it please ?

A. Hi Jodie. Thank you for your question. This Soldering Gun/Iron is fitted with a 8mm tip. The spare is 89-2652.

Reviews

Be the first to submit a review

Trustpilot