Sealey SD250K Professional Soldering Kit

Order Code:

84-0586

Brand: Sealey MPN: SD250K EAN-13: 5054511032444
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Comprehensive soldering kit featuring a 30/100W dual powered pistol type soldering gun. Features a boost trigger function to increase temperature from 120°C to 250°C . Also fitted with an ergonomic handle, LED indicator light, 1.5m cable and 3-pin plug. Supplied in rigid storage case with soldering wire, solder sucker, workpiece stand and soldering iron stand.

Model NoSD250K
Contents:30/100W Dual Powered Pistol Type Soldering Gun, Soldering Wire, Solder Sucker, Metal Safety Stand with Cleaning Sponge
Nett Weight:0.98Kg
Temperature Range:120°C to 250°C

Type soldering kit
Contents 30/100W Dual Powered Pistol Type Soldering Gun, Soldering Wire, Solder Sucker, Metal Safety Stand with Cleaning Sponge
Nett Weight 0.98kg
Temperature Range 120°C to 250°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot