Sealey SD002 Soldering Iron Digital 80W/230V

MPN
SD002
Brand
Sealey
EAN-13
5054511694314
Order Code
94-0549
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.96 £19.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ergonomic design reduces hand fatigue. nine preset temperature LCD display. Built-in PID system. Auto sleep after 10 minutes and auto shutdown after 20 minutes. Replaceable soldering tip. Includes 1.5m cable with 3-pin plug. Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Ergonomic design reduces hand fatigue.
  • Nine preset temperature LCD display.
  • Built-in PID system.
  • Auto sleep after 10 minutes and auto shutdown after 20 minutes.
  • Replaceable soldering tip.
  • Includes 1.5m cable with 3-pin plug.
  • Complies with Low Voltage Directive and Electromagnetic Compatibility Directives.
  • Reaches a temperature of 480°C in 1 minute.
  • Model No. SD002
Nett Weight 0.220kg
Power Rating 80W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot