Sealey SCSTR500 Emergency Tyre Repair Foam 500ml

MPN
SCSTR500
Brand
Sealey
EAN-13
5054511613254
Order Code
94-0496
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for cars, vans, trailers and motorcycles. Seals up to 5mm punctures.
  • Suitable for cars, vans, trailers and motorcycles.
  • Seals up to 5mm punctures.
  • Model No. SCSTR500
Type Foam tyre sealant
Seal up to 5mm punctures.
Size 500ml

Reviews

Be the first to submit a review

Trustpilot