Sealey SCS908 Fast-Fix Filler & Adhesive - Black

MPN
SCS908
Brand
Sealey
EAN-13
5054511511031
Order Code
94-3590
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two part (adhesive and black filler powder) repair system with unique reinforcing and filling feature. Cracks, holes and gaps can be repaired so that the damaged area is taken back to original shape/profile. Designed to bond rubber, copper, steel and aluminium, as well as most plastics. Ideal for bumpers, fairings, distributor caps and is heat resistant enough for use on engine casings. Rapid solidification and strong cohesive force allows speedy repairs - under 30 seconds and you can move on to next stage of the repair. Once fully hardened the filler can be ground, filed or sanded down, if required. Finished surface can be painted or coated to match surrounding area, or the process repeated if further filling is required.
  • Two part (adhesive and black filler powder) repair system with unique reinforcing and filling feature.
  • Cracks, holes and gaps can be repaired so that the damaged area is taken back to original shape/profile.
  • Designed to bond rubber, copper, steel and aluminium, as well as most plastics.
  • Ideal for bumpers, fairings, distributor caps and is heat resistant enough for use on engine casings.
  • Rapid solidification and strong cohesive force allows speedy repairs - under 30 seconds and you can move on to next stage of the repair.
  • Once fully hardened the filler can be ground, filed or sanded down, if required.
  • Finished surface can be painted or coated to match surrounding area, or the process repeated if further filling is required.
  • Contents: Adhesive 10ml, Black Filler Powder 10ml.
  • Model No. SCS908



Colour Black
Dispensing Method Bottle
Nett Weight 0.045kg

Reviews

Be the first to submit a review

Trustpilot