Sealey SCS638 High Strength Retainer 50ml Pack of 12

MPN
SCS638
Brand
Sealey
EAN-13
5054511062137
Order Code
84-1882
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Designed for cylindrical fitting parts. Cures once confined in the absence of air in close fitting joints.
  • Designed for cylindrical fitting parts.
  • Cures once confined in the absence of air in close fitting joints.
  • Pack Qty: 12.
  • Model No. SCS638
Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml
Colour Clear
Nett Weight 1.09kg
Pack Qty 12
Size 50ml Bottle

Reviews

Be the first to submit a review

Trustpilot