Sealey SCS601S Bearing Fit Retainer High Strength 50ml

MPN
SCS601S
Brand
Sealey
EAN-13
5054511070439
Order Code
84-2016
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Retains bearings, even under high rotational loading. Keeps full strength with no fatigue under load stress and has low corrosiveness.
  • Secures at high strength.
  • Retains bearings, even under high rotational loading.
  • Keeps full strength with no fatigue under load stress.
  • Low corrosiveness.
  • Model No. SCS601S
Type Retainer
Strength High
Dispensing Method Dispenser
Volume 50ml
Colour Clear
Nett Weight 0.08kg
Pack Qty 1
Size 50ml

Reviews

Be the first to submit a review

Trustpilot