Sealey SCS572 Air & Brake Line Sealant 50ml

MPN
SCS572
Brand
Sealey
EAN-13
5054511062083
Order Code
84-1878
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Brake line sealant Gasket sealant
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

An instant seal at low pressure. Used for fine and coarse threads up to 75mm(3"") in diameter. 60 Hours to fully cure, which allows time to realign joints. Contains PTFE which seals against oils, gases and chemicals. Tear and shred resistant. Supplied in a concertina applicator.
  • Instant at low pressure.
  • Used for fine and coarse threads up to Ø75mm(3"") in diameter.
  • 60 Hours to fully cure, allows time to realign joints.
  • Contains PTFE.
  • Tear and shred resistant.
  • Concertina applicator.
  • Model No. SCS572
Type Brake line sealant
Package Size 50ml
Package Type Tube
Food ProcessingSafe No
Capacity 50ml
Lifetime Warranty No
Nett Weight 0.10kg
Size 50ml Concertina Applicator

Reviews

Be the first to submit a review

Trustpilot