Sealey SCS500 Rapid Set MMA Adhesive 25ml

MPN
SCS500
Brand
Sealey
EAN-13
5054630219306
Order Code
94-6387
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Methyl Methacrylate Adhesive, especially suited to bonding a wide variety of dissimilar materials including metals, plastic, carbon fibre and wood. Rapid cure adhesive, working time 4-6 minutes, fixture time 12-15 minutes. High tension strength, resistant to sheer, peel weathering, solvents and impact stress. Widely used in automotive, aerospace, marine, electronics and transport industries.
  • Methyl Methacrylate Adhesive, especially suited to bonding a wide variety of dissimilar materials including metals, plastic, carbon fibre and wood.
  • Rapid cure adhesive, working time 4-6mins, fixture time 12-15mins.
  • High tension strength, resistant to sheer, peel weathering, solvents and impact stress.
  • Widely used in automotive, aerospace, marine, electronics and transport industries.
  • Model No. SCS500
Colour White
Dispensing Method Tube
Volume 25ml
Cure Time Working Time; 4-6 minutes.Fixture Time; 12-15 minutes
Nett Weight 0.05kg
Size 25ml
Temperature Range -50°C to +120°C

Reviews

Be the first to submit a review

Trustpilot