Christmas Opening Hours and Delivery Dates here

Sealey SCS380 Quick-Set Liquid Metal 25ml

Order Code:

84-1875

Brand: Sealey MPN: SCS380 EAN-13: 5054511062199
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Was Unit Price (Ex VAT)
1+ £5.09 £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayBack-order availability date - 26/12/2025

For the bonding and repair of most metals. Great for forming and repairing metal housings and sheet steel. When fully cured can be filed, drilled, tapped and painted.

Model NoSCS380
Full Cure Time:72hr Approx.
Nett Weight:0.07Kg
Size:25ml Syringe

Type Quick setting
Volume 25ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot