Sealey SCS061S Filler Primer Paint 500ml

MPN
SCS061S
Brand
Sealey
EAN-13
5054630217029
Order Code
94-6378
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Outstanding coverage. Excellent adhesion to metal, rigid plastic and wood surfaces. High build primer fills small scratches and dents for a smooth finish. Use to prepare surfaces prior to top coating.
  • Outstanding covering power.
  • Excellent adhesion to metal, rigid plastic and wood surfaces.
  • High build primer fills small scratches and dents for a smooth finish.
  • Use to prepare surfaces prior to top coating.
  • Model No. SCS061S
Dispensing Method Aerosol
Volume 500ml
Nett Weight 0.5kg
Pack Qty Single
Size 500ml

Reviews

Be the first to submit a review

Trustpilot