Sealey SCS060 Stone Chip Paint 500ml - Pack of 6

MPN
SCS060
Brand
Sealey
EAN-13
5054630217364
Order Code
94-6375
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Outstanding coverage. Fast drying. Protects ferrous metals from corrosion. Adheres to metal and plastic surfaces. For use on sills, wheels arches and underbodies.
  • Outstanding coverage.
  • Fast drying.
  • Protects ferrous metals from corrosion.
  • Adheres to metal and plastic surfaces.
  • For use on sills, wheel arches and underbodies.
  • Model No. SCS060
Dispensing Method Aerosol
Volume 500ml
Colour Black
Finish Stone Chip
Nett Weight 3.0kg
Pack Qty 6
Size 500ml

Reviews

Be the first to submit a review

Trustpilot