Sealey SCS028S Black Satin Paint 500ml

MPN
SCS028S
Brand
Sealey
EAN-13
5054511075038
Order Code
94-3425
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Outstanding covering power. Acrylic paint dries fast. Easily adheres to primed surfaces. High resistance to colour fade. For use on a range of metals, wood and plastic.
  • Outstanding covering power.
  • Acrylic paint dries fast.
  • Easily adheres to primed surfaces.
  • High resistance to colour fade.
  • For use on a range of metals, wood and plastic.
  • Model No. SCS028S
Colour Black
Finish Satin
Lifetime Warranty No
Nett Weight 0.48kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot