Sealey SCS0 Series 500ml Paint

Sealey Brand: Sealey
Outstanding coverage. Provides a tough durable finish. Good adhesion to primed surfaces. Resistant to colour fade. For use on a range of metals, wood and plastic. Fast drying.
Description Image Product Buy Pricing (Ex VAT) Colour Finish Nett Weight Lifetime Warranty Pack Qty Size
Sealey SCS025S Black Gloss Paint 500ml
Sealey SCS025S Black Gloss Paint 500ml
Standard range
Order code: 94-3423
MPN: SCS025S

Despatched within 2 working days - 100 in stock
1+ £16.00
Price per unit Ex VAT
Black Gloss 0.48kg No 1 500ml
Sealey SCS026S Black Matt Paint 500ml
Sealey SCS026S Black Matt Paint 500ml
Standard range
Order code: 94-3424
MPN: SCS026S

Despatched within 2 working days - 100 in stock
1+ £10.69
Price per unit Ex VAT
Black Matt 0.47kg No 1 500ml
Sealey SCS028S Black Satin Paint 500ml
Sealey SCS028S Black Satin Paint 500ml
Standard range
Order code: 94-3425
MPN: SCS028S

Despatched within 2 working days - 100 in stock
1+ £10.69
Price per unit Ex VAT
Black Satin 0.48kg No 1 500ml
Sealey SCS031S Silver Paint 500ml
Sealey SCS031S Silver Paint 500ml
Standard range
Order code: 94-3426
MPN: SCS031S

Despatched within 2 working days - 100 in stock
1+ £13.00
Price per unit Ex VAT
Silver n/a 0.478kg No 1 500ml
Sealey SCS032S White Gloss Paint 500ml
Sealey SCS032S White Gloss Paint 500ml
Standard range
Order code: 94-3427
MPN: SCS032S

Despatched within 2 working days - 100 in stock
1+ £13.00
Price per unit Ex VAT
White Gloss 0.497kg No 1 500ml

Trustpilot