Sealey SCS017S Chain & Cable Clear Lubricant 500ml

MPN
SCS017S
Brand
Sealey
EAN-13
5054511074918
Order Code
94-3415
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for wire rope, chains, cables, hinges, springs and slides. Anti-fling formula, ideal for motorcycle chains and forklift masts. Penetrates and protects. Lubricates leaving a protective barrier.
  • Chain and cable clear lubricant.
  • Colour: Clear.
  • Suitable for wire rope, chains, cables, hinges, springs and slides.
  • Ideal for motorcycle chains and forklift masts.
  • Penetrates and protects.
  • Lubricates, leaving a protective barrier.
  • Anti-corrosive.
  • Model No. SCS017S
Type Chain lubricant
Dispensing Method Aerosol
Volume 500ml
Colour Clear.
Nett Weight 0.455kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot