Sealey SCS017 Chain & Cable Clear Lubricant 500ml Pack of 6

MPN
SCS017
Brand
Sealey
EAN-13
5054511062540
Order Code
84-2236
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for wire rope, chains, cables, hinges, springs and slides. Anti-fling formula, ideal for motorcycle chains and forklift masts. Penetrates and protects. Lubricates leaving a protective barrier.
  • Chain and cable clear lubricant.
  • Colour: Clear.
  • Suitable for wire rope, chains, cables, hinges, springs and slides.
  • Ideal for motorcycle chains and forklift masts.
  • Penetrates and protects.
  • Lubricates, leaving a protective barrier.
  • Anti-corrosive.
  • Model No. SCS017
Type Chain lubricant
Dispensing Method Aerosol
Volume 500ml
Nett Weight 2.73kg
Pack Qty 6
Size 500ml

Reviews

Be the first to submit a review

Trustpilot