Sealey SCS005 Car Shampoo 5ltr

MPN
SCS005
Brand
Sealey
EAN-13
5054511040074
Order Code
84-1887
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Concentrated car shampoo with added shine enhancer and paint protector.
  • General-purpose concentrated car shampoo.
  • Includes rinse aid and wax to assist with final stage of cleaning.
  • Excellent foaming.
  • Safe on plastic and black rubber trim.
  • Can be used with pressure washers.
  • pH Neutral and biodegradable.
  • Model No. SCS005
Type Shampoo
Dispensing Method Canister
Volume 5000ml
Lifetime Warranty No
Nett Weight 5.21kg
Pack Qty 1
Size 5L

Reviews

Be the first to submit a review

Trustpilot