Sealey SCS003 TFR Detergent with Wax Concentrated 5ltr

MPN
SCS003
Brand
Sealey
EAN-13
5054511040050
Order Code
84-0655
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

General-purpose concentrated TFR. Formulated with a specific blend of detergents and sequestrants to remove traffic film, oil, grease and all general soiling found on vehicles. Includes rinse aid and wax to assist with the final stage of cleaning. Biodegradable and additional inhibitor prevents scale build-up and corrosion in pressure washer. Dilution 1:25 parts water min. up to 1:200 parts water max. (dependent on use).
  • General-purpose concentrated TFR.
  • Includes rinse aid and wax.
  • Kind to paintwork.
  • Biodegradable.
  • Includes inhibitor to prevent scale build-up and corrosion in pressure washer.
  • Dilution 1:25 parts water min. up to 1:200 parts water max. (dependent on use).
  • Model No. SCS003
Type Detergent
Dispensing Method Canister
Volume 5000ml
Lifetime Warranty No
Nett Weight 5.19kg
Pack Qty 1
Size 5L

Reviews

Be the first to submit a review

Trustpilot