Sealey SCRT01 Topside Engine Bay Creeper

MPN
SCRT01
Brand
Sealey
EAN-13
5054630441462
Order Code
43-4685
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £228.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/10/2026


Multi-height and angle adjustments to work in comfort on high level engines on jeeps, pickups, trucks, SUVs, agricultural vehicles, and more. Work at the right height and angle in comfort, on the 60mm deep foam, heavy vinyl covered body pad. Heavy-duty steel framework, powder coat painted for an anti-scratch/rust finish. Easy-rolling Ø75mm composite swivel castors (two lockable). Folding design for easy transportation and storing.
  • Multi-height and angle adjustments to work in comfort on high level engines on jeeps, pickups, trucks, SUVs, agricultural vehicles, and more.
  • Work at the right height and angle, on the 60mm deep foam, heavy vinyl covered body pad.
  • Heavy-duty steel framework, powder coat painted for an anti-scratch/rust finish.
  • Easy-rolling Ø75mm composite swivel castors (two lockable).
  • Folding design for easy transportation and storing.
  • Model No. SCRT01
Type Creepers & Seats
Angle 1. 1190mm
Angle 2. 1225mm
Angle 3. 1255mm
Capacity 150kg
Height. Angle. Height Level 1.
Nett Weight 29kg
Size(s) L- 1375 x W- Front 775 x Rear 750 x H- 1140 - 1680mm
Wheels 4

Reviews

Be the first to submit a review

Trustpilot