Sealey SCR92 Mechanic's Detailing Utility Seat

MPN
SCR92
Brand
Sealey
EAN-13
5054630165368
Order Code
94-6373
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £85.77 £76.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Extra-thick cushioned padding for added comfort when seated. Suitable for use in bodyshop and detailing environments as well as general garage use. Easy-rolling Ø100mm rubber castors with ball-bearing swivel. Storage trays and sliding drawer for tools and components.
  • Extra-thick cushioned padding for added comfort when seated.
  • Easy-rolling Ø100mm rubber castors with ball-bearing swivel.
  • Storage trays and sliding drawer for tools and components.
  • Suitable for use in bodyshop and detailing environments as well as general garage use.
  • Model No. SCR92
Type Utility Seat
Number of Wheels/Castors 4
Weight Capacity 150kg
Capacity 150kg
Nett Weight 7.5kg
Overall Size (W x D x H) 550 x 420 x 375mm

Reviews

Be the first to submit a review

Trustpilot