Sealey SCR80HD Composite Padded Creeper with 6 Wheels

MPN
SCR80HD
Brand
Sealey
EAN-13
5054630568565
Order Code
43-4467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One-piece, moulded, high-impact, polymer creeper with two integrated tool trays. Padding for the head, shoulders and back. Low profile for greater under vehicle clearance. Features six Ø75mm castors for easy manoeuvrability. Easily carried using the integrated handle.
  • One-piece, moulded, high-impact, polymer creeper with two integrated tool trays.
  • Padding for the head, shoulders and back.
  • Low profile for greater under vehicle clearance.
  • Features six Ø75mm castors for easy manoeuvrability.
  • Easily carried using the integrated handle.
  • Overall Size (L x W x H): 940 x 550 x 140mm.
  • Model No. SCR80HD
Type Creeper
Number of Wheels/Castors 6
Weight Capacity 180kg
Capacity 180kg
Nett Weight 7kg
Wheels 6

Reviews

Be the first to submit a review

Trustpilot