Sealey SCR791 Compact Steel Creeper/Seat with 6 Wheels

MPN
SCR791
Brand
Sealey
EAN-13
5054630497490
Order Code
43-4753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powder coated tubular steel construction with padded vinyl cushions. Super-stable design with six smooth-rolling Ø50mm ball-bearing castors. Converts to seat mode in seconds.
  • Powder coated tubular steel construction.
  • Cushioned and vinyl covered back and headrest.
  • Super-stable design with six smooth-rolling Ø50mm swivel castors.
  • Converts from creeper to seat in seconds.
  • 180kg Capacity in creeper mode and 130kg capacity in seat mode.
  • Creeper Mode (L x W x H): 910 x 435 x 150mm.
  • Seat Mode (L x W x H): 540 x 435 x 455mm.
  • Supplied flat.
  • Model No. SCR791
Type Creeper / seat
Number of Wheels/Castors 6
Weight Capacity 130-180kg
Capacity Creeper Mode; 180kg, Seat Mode; 130kg
Nett Weight 5.8kg
Size(s) N/A
Wheels 6

Reviews

Be the first to submit a review

Trustpilot