Sealey SCR75B 36" Deluxe American-Style Creeper - Steel Frame & 6 Wheels Blue

MPN
SCR75B
Brand
Sealey
EAN-13
5054511980301
Order Code
94-4913
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty steel framework with powder coat paint finish. Easy-rolling Ø63mm composite castors with ball-bearing swivels. Features vinyl covered back and headrest.
  • Heavy-duty steel.
  • Powder coat paint finish.
  • Ø63mm Composite castors with ball-bearing swivels.
  • Vinyl covered back and headrest.
  • Size (L x W x H): 910 x 425 x 95mm.
  • Model No. SCR75B
Type Creeper
Number of Wheels/Castors 6
Weight Capacity 150kg
Capacity 150kg
Nett Weight 6kg
Size(s) 910 x 425 x 95mm
Wheels 6

Reviews

Be the first to submit a review

Trustpilot