Sealey SCR02B Creeper Stool Pneumatic + Adjustable Height Swivel Seat & BackRest

MPN
SCR02B
Brand
Sealey
EAN-13
5054511773880
Order Code
94-0492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Four legged heavy-duty steel construction with a black powder coat finish for corrosion resistance. Strengthening ring and mesh insert for stability, also acts as a foot rest. Ø410mm Swivel seat features pneumatic height adjustment (510 to 650mm), rotates fully through 360° and is padded with back rest for extra comfort.
  • Four legged heavy-duty steel construction with black powder coat finish.
  • Strengthening ring and mesh insert for stability, also acts as a foot rest.
  • Pneumatic seat height adjustment range: 510-650mm.
  • Ø410mm Swivel seat rotates fully through 360° and is padded for extra comfort.
  • Model No. SCR02B
Type Creeper stool
Number of Wheels/Castors 4
Weight Capacity 150kg
Capacity 150kg
Height(s) 510-650mm
Nett Weight 7.46kg

Reviews

Be the first to submit a review

Trustpilot