Sealey SCBC15 12/24V Compact Smart Battery Charger & Maintainer 15A

MPN
SCBC15
Brand
Sealey
EAN-13
5054630468261
Order Code
43-4267
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Intelligent trickle 9-Stage battery charger, designed to optimise the condition of the battery and deliver charge when needed. Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for charging lithium batteries (12V only). Microprocessor constantly regulates the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging. Extra-long reach across the workshop/garage with a 2m power supply cable length and 2m cable and clamp length. Safety features include overcharge, overheating, short circuit and reverse polarity protection. Output (12V/24V): 12V 5A or 15A, 12V 10A Lithium, 24V 7.5A.
  • Intelligent trickle 9-Stage battery charger, designed to optimise the condition of the battery and deliver charge when needed.
  • Compatible with all AGM, Gel and VRLA flooded batteries commonly found in everything from automotive and farm equipment to motorcycles, ATVs, golf buggies and lawnmowers. Also suitable for charging lithium batteries (12V only).
  • Microprocessor constantly regulates the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging.
  • Extra-long reach across the workshop/garage with a 2m power supply cable length and 2m cable and clamp length.
  • Safety features include overcharge, overheating, short circuit and reverse polarity protection.
  • Output (12V/24V): 12V 5A or 15A, 12V 10A Lithium, 24V 7.5A.
  • Model No. SCBC15
Type Battery Maintenance
Battery Range 12V - 45-300Ah, 24V - 25-150Ah
Cable & Clamp Length 2m
Nett Weight 1.65kg
Output 12/24V
Output Charge 12V - 5/15A, 12V Lithium -10A, 24V - 7.5A
Plug Type 3-pin
Power Supply Cable Length 2m
Supply 230V

Reviews

Be the first to submit a review

Trustpilot