Sealey SCB50 Wire Cup Brush 50mm with 6mm Shaft

MPN
SCB50
Brand
Sealey
EAN-13
5024209546478
Order Code
89-2522
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for use with power drills. Ø6mm Shaft. Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Suitable for use with power drills.
  • Ø6mm Shaft.
  • Crimped brassed steel filaments add extra rigidity and cleaning power.
  • Model No. SCB50

Model NoSCB50
Diameter:50mm
Maximum Speed:4500rpm
Nett Weight:0.06Kg
Shaft Diameter:6mm

Type Polishing head
Material Brassed Steel Wire
Diameter 50mm
Lifetime Warranty No
Maximum Speed 4500rpm
Nett Weight 0.06kg
Shaft Diameter 6mm
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot