Sealey SC10 Folding Crane Yankee 1tonne 'kd' Type

MPN
SC10
Brand
Sealey
EAN-13
5054630451942
Order Code
89-0500
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £260.00 £246.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Folds for easy storage, freeing valuable workshop space when not in use. Six heavy-duty castor wheels. Pump access from the side for safe handling of heavy loads. Delivered in knock-down form, some self-assembly required. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Folds for easy storage, freeing valuable workshop space when not in use.
  • Six heavy-duty castor wheels.
  • Pump access from the side for safe handling of heavy loads.
  • Delivered in knock-down form, some self-assembly required.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SC10



Type Folding Crane
Load Capacity 1tonne
Height Jib Down 1405mm
Height Legs Folded 1440mm
Height of Frame 185mm
Length 1620mm
Length of Jib Position 1 830mm
Length of Jib Position 2 950mm
Length of Jib Position 3 1070mm
Length of Jib Position 4 1190mm
Length of Jib Position 5 N/A
Lifting Capacity in Position 1 1000kg
Lifting Capacity in Position 2 750kg
Lifting Capacity in Position 3 500kg
Lifting Capacity in Position 4 250kg
Lifting Capacity in Position 5 N/A
Max. Lift Ht at Jib Position 1 1820mm
Max. Lift Ht at Jib Position 2 1935mm
Max. Lift Ht at Jib Position 3 2030mm
Max. Lift Ht at Jib Position 4 2150mm
Max. Lift Ht at Jib Position 5 N/A
Nett Weight 67kg
Rear Width 700mm
Width Front Frame 920mm
Width Inside Front Frame 780mm

Reviews

Be the first to submit a review

Trustpilot