Sealey SBF7550 Automotive Standard Blade Fuse 7.5A Pack of 50

MPN
SBF7550
Brand
Sealey
EAN-13
5054630419027
Order Code
84-0521
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 100 despatched in 2 working days

High quality fuses suitable for cars, vans, commercial vehicles and HGVs. Push fit fuses are easy to install and easy to check and remove with Sealey model no. CFT1 Automotive Fuse Checker & Puller. Supplied in a pack of 50 in a resealable bag for easy storage. Quick and easy to check the condition of the fuse.
  • High quality fuses suitable for cars, vans, commercial vehicles and HGVs.
  • Push fit fuses are easy to install and easy to check and remove with Sealey model no. CFT1 Automotive Fuse Checker & Puller.
  • Supplied in a pack of 50 in a resealable bag for easy storage.
  • Quick and easy to check the condition of the fuse.
  • Model No: SBF7550
Type Blade fuse
Current Rating (Amps) 7.5A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.06kg
Pack Qty 50

Reviews

Be the first to submit a review

Accessories


Trustpilot