Sealey SBF350 Automotive Standard Blade Fuse 3A Pack of 50

MPN
SBF350
Brand
Sealey
EAN-13
5054630419188
Order Code
84-0517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 100 despatched in 2 working days

High quality fuses suitable for cars, vans, commercial vehicles and HGVs. Push fit fuses are easy to install and easy to check and remove with Sealey model no. CFT1 Automotive Fuse Checker & Puller. Supplied in a pack of 50 in a resealable bag for easy storage. Quick and easy to check the condition of the fuse.
  • High quality fuses suitable for cars, vans, commercial vehicles and HGVs.
  • Push fit fuses are easy to install and easy to check and remove with Sealey model no. CFT1 Automotive Fuse Checker & Puller.
  • Supplied in a pack of 50 in a resealable bag for easy storage.
  • Quick and easy to check the condition of the fuse.
  • Model Number SBF350
Type Blade fuse
Current Rating (Amps) 3A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.07kg

Reviews

Be the first to submit a review

Accessories


Trustpilot