Sealey SBF3050 Automotive Standard Blade Fuse 30A Pack of 50

MPN
SBF3050
Brand
Sealey
EAN-13
5054511022742
Order Code
84-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 100 despatched in 2 working days

Automotive standard blade fuse pack.
  • Automotive standard blade fuse.
  • Rating: 30A.
  • Pack Qty: 50.
  • Model No. SBF3050
Type Blade fuse
Current Rating (Amps) 30A
Voltage Rating 12V
Lifetime Warranty No
Nett Weight 0.07kg
Pack Qty 50
Rating 30A

Reviews

Be the first to submit a review

Accessories


Trustpilot