Sealey SBC1 6/12V Fully Automatic Battery Maintainer/Charger 1A

MPN
SBC1
Brand
Sealey
EAN-13
5054630497513
Order Code
43-4252
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully automatic 1A 6/12V 5-stage intelligent battery charger, designed for charging and maintaining a variety of batteries including VRLA (Lead Acid), GEL, AGM/EFB and Leisure on 6/12V systems. Suitable for trickle charging a variety of batteries, the charger reacts continuously to battery condition and delivers whatever charge rate is required. Microprocessors constantly regulate the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging. Once fully charged ‘float’ mode is activated and the charger enters a monitoring status. Supplied with SAE “quick” connectors on leads and battery terminal eyelets. Safety features include reverse polarity, short circuit, over temperature, over voltage and overcharging protection. Easy-to-read LED indicator will illuminate during the charging process.
  • Fully automatic 1A 6/12V 5-stage intelligent battery charger, designed for charging and maintaining a variety of batteries including VRLA (Lead Acid), GEL, AGM/EFB and Leisure on 6/12V systems.
  • Suitable for trickle charging a variety of batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required.
  • Microprocessor constantly regulates the voltage pattern allowing the battery to be recharged fully and safely without fear of overcharging. Once fully charged ‘float’ mode is activated and the charger enters a monitoring status.
  • Supplied with SAE “quick” connectors on leads and battery terminal eyelets.
  • Safety features include reverse polarity, short circuit, over temperature, over voltage and overcharging protection.
  • Easy-to-read LED indicator will illuminate during the charging process.
  • Model No. SBC1
Type Battery Maintenance
AGM/EFB Yes
Battery Maintain 4-120Ah
Battery Range 4-30Ah
Battery Support/DC Supply Mode No
Cable & Clamp Length 1.5m
Charger Type Traditional (T) Intelligent (HF) HF
GEL Yes
IP Rating IP65
Leisure (Deep Discharge) Yes
Lithium No
Max Size Battery in 12hrs from Discharged 20Ah.
Nett Weight 0.35kg
Outpt Start Peak N/A
Output 6/12V
Output Charge Peak 1A
Plug Type 3-Pin
Power 20W
Power Supply Cable Length 1.5m
Supply (Current) 13A
Supply (Voltage) 230V
VRLA (Lead Acid) Yes
Weight 0.35kg
Zero Volt Charging No

Reviews

Be the first to submit a review

Trustpilot