Sealey SBA22AP SharkBite Anodised Aluminium Pipe 22mm x 3m

Order Code:

94-6340

Brand: Sealey MPN: SBA22AP EAN-13: 5054630165177
Qty Unit Price (Ex VAT)
1+ £44.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Anodised aluminium air pipe suitable for all SharkBite® ring main fittings.

Can also be used for water movement not meant for human consumption.


  • COMPREHENSIVE - One of a comprehensive range of high-quality components for the SharkBite Air Supply Ring Main System.
  • QUICK - Install your own workshop compressed air ring main quickly and easily with the SBA system of fast fit SharkBite® compressed air fittings.
  • VERSATILE - Can also be used for water movement not meant for human consumption.
  • DURABLE - Anodised aluminium air pipe Ø22mm x 3m.
  • COMPATIBLE - Suitable for all Ø22mm SharkBite® ring main fittings.
    Length 3m
    Nett Weight 768g
    Pack Qty 1
    Pipe OD Ø22mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot