Sealey SB998 Shot Blaster with Water Trap and Wheels 75ltr

MPN
SB998
Brand
Sealey
EAN-13
5051747498709
Order Code
89-6967
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £250.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Pressurised tank for maximum power. Supplied with 2.4m rubber hose, five ceramic nozzles and in-line water trap for moisture-free grit blasting. Also includes bayonet air line coupling and airflow regulator. Accepts a variety of grits up to 700microns and is suitable for stripping rust and paint from wheels, chassis, panels and other corroded/painted surfaces.
  • Pressurised tank for maximum power.
  • Supplied with 2.4m rubber hose, five ceramic nozzles and in-line water trap for moisture-free grit blasting.
  • Also includes bayonet air line coupling and airflow regulator.
  • Accepts a variety of grits up to 700microns and is suitable for stripping rust and paint from wheels, chassis, panels and other corroded/painted surfaces.
  • Model No. SB998



Type Shot blaster & water trap
Air Consumption 6-25cfm
Grit Size 700microns
Inlet Size 1/4"BSP
Maximum Fill Weight 92kg
Maximum Grit Consumption 180kg/hr
Nett Weight 23.60kg
Nozzle Size(s) 2, 2.5, 3, 3.5, 5mm
Operating Pressure 60-125psi

Reviews

Be the first to submit a review

Trustpilot