Q. can you vapour blast with this piece of kit?
A. Hi Paul, thank you for your question. This can only be used with dry grit or shot. It is not really suitable for vapour blasting.
| Type | Shot blasting kit |
|---|---|
| Air Consumption | 3.5cfm @ 50psi |
| Air Pressure | 3.5cfm @ 50psi |
| Grit Size | n/a |
| Inlet Size | 1/4"BSP |
| Maximum Fill Weight | 22kg |
| Maximum Grit Consumption | n/a |
| Nett Weight | 2.4kg |
| Nozzle Size(s) | n/a |
| Operating Pressure | 50-120psi |
Q. can you vapour blast with this piece of kit?
A. Hi Paul, thank you for your question. This can only be used with dry grit or shot. It is not really suitable for vapour blasting.