Q. Could you please give me the actual working area dimensions? I need it big enough to clean plates 570mm x 570mm
A. Hi Stuart, the viewing area is 580mm x 270mm.
| Type | Shot blasting cabinet |
|---|---|
| Air Consumption | 18-39cfm |
| Air Pressure | 18-39cfm |
| Door Size | Door Width: 580mm, Min./Max. Height: 320/495mm |
| Doors | 2 |
| Extraction Port Diameter | Ø64mm |
| Inlet Size | 1/4''BSP |
| Nett Weight | 64kg |
| Number of doors | 2 |
| Operating Pressure | 60-125psi |
| Optional Accessories | n/a |
| Overall Dimensions (W x D x H) | 960 x 720 x 1500mm |
| Viewing Area | 580 x 270mm |
| Working Aperture | n/a |
Q. Could you please give me the actual working area dimensions? I need it big enough to clean plates 570mm x 570mm
A. Hi Stuart, the viewing area is 580mm x 270mm.