Sealey SAG125 Angle Grinder Ø125mm 1100W/230V

MPN
SAG125
Brand
Sealey
EAN-13
5054511702651
Order Code
94-0487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for a variety of trade applications. Features heavy-duty alloy bevel gear head with spindle lock for fast loading/unloading of discs. Vibration reducing double injection composite body with rubber coating for added comfort. Powerful 1100W heavy-duty motor produces 12000rpm (no-load speed). Tool-less wheel guard adjustment. Built-in LED power indicator. Supplied with side handle and spanner.
  • Suitable for a variety of trade applications.
  • Features heavy-duty alloy bevel gear head with spindle lock for fast loading/unloading of discs.
  • Vibration reducing double injection composite body with rubber coating for added comfort.
  • Powerful 1100W heavy-duty motor produces 12000rpm (no-load speed).
  • Tool-less wheel guard adjustment.
  • Built-in LED power indicator.
  • Supplied with side handle and spanner.
  • Fitted with over 2m of power cable and 3-pin plug.
  • Grinding disc not included, order Model No. PTC/125G.
  • Model No. SAG125
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm
Disc Size Ø125mmOptional Grinding Disc PTC/125G
Lifetime Warranty No
Motor Power 1100W
Nett Weight 1.8kg
Noise Power/Pressure 98/87dB(A)
No-Load Speed 12000rpm
Spindle Size M14 x 2mm
Supply 230V
Vibration/Uncertainty 6.18/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot